text.skipToContent text.skipToNavigation

Référence fabricant

XR16V2750IM-F

3.3V HIPERF DUAL UARTFIFO TQFP

Nom du fabricant: MaxLinear
Emballage standard:
Product Variant Information section
Code de date: 1739
Product Specification Section
Caractéristiques techniques
Attributes Table
Data Rate: 8Mbps
No of Functions / Channels: 2
Interface Circuit Type: Parallel
Supply Voltage-Nom: 2.25V to 3.6V
Supply Current: 2.5mA
Power Dissipation: 0.5W
Clock Frequency-Max: 64MHz
Operating Temperature: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Style d'emballage :  TQFP-48
Méthode de montage : Surface Mount
Fonctionnalités et applications

The V2750 register set is identical to the XR16L2750 and is compatible to the ST16C2550 and the XR16C2850 enhanced features. It supports the Exar's enhanced features of programmable FIFO trigger level and FIFO level counters, automatic hardware (RTS/CTS) and software flow control, automatic RS-485 half duplex direction control output and a complete modem interface. Onboard registers provide the user with operational status and data error flags.

An internal loopback capability allows system diagnostics. Independent programmable baud rate generators are provided in each channel to select data rates up to 8 Mbps at 3.3 Volt and 8X sampling clock. The V2750 is available in 48-pin TQFP and 32-pin QFN packages.

Features

  • 2.25 to 3.6 Volt Operation
  • 5 Volt Tolerant Inputs
  • Pin-to-pin compatible to Exar's XR16L2750 and TI's TL16C752B in the 48-TQFP package
  • Two independent UART channels
    • Register set compatible to XR16L2750
    • Data rate of up to 8 Mbps at at 3.3 V, and 6.25 Mbps at 2.5 V with 8X sampling rate
    • Fractional Baud Rate Generator
    • Transmit and Receive FIFOs of 64 bytes
    • Programmable TX and RX FIFO Trigger Levels
    • Transmit and Receive FIFO Level Counters
    • Automatic Hardware (RTS/CTS) Flow Control
    • Selectable Auto RTS Flow Control Hysteresis
    • Automatic Software (Xon/Xoff) Flow Control
    • Automatic RS-485 Half-duplex Direction Control Output via RTS#
    • Wireless Infrared (IrDA 1.0) Encoder/Decoder
    • Automatic sleep mode
    • Full modem interface
  • Device Identification and Revision
  • Crystal oscillator (up to 32MHz) or external clock (upto 64MHz) input
  • 48-TQFP and 32-QFN packages
  • Pb-Free, RoHS Compliant Versions Offered
Pricing Section
Stock:
490
Commande minimale :
1
Multiples de :
1
Sur commande :Order inventroy details
1 250
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
6,72 $
USD
Quantité
Prix Internet
1
$6.72
20
$5.64
75
$5.23
200
$4.94
750+
$4.57
Product Variant Information section