text.skipToContent text.skipToNavigation

Référence fabricant

XR17C158IV-F

XR17C Series Octal Universal Asynchronous Receiver and Transmitter - LQFP-144

Nom du fabricant: MaxLinear
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Caractéristiques techniques
Attributes Table
Data Rate: 6.25Mbps
No of Functions / Channels: 8
Interface Circuit Type: PCI
Supply Voltage-Nom: 4.5V to 5.5V
Supply Current: 5mA
Power Dissipation: 0.5W
Clock Frequency-Max: 50MHz
Operating Temperature: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Style d'emballage :  LQFP-144
Méthode de montage : Surface Mount
Pricing Section
Stock:
0
Commande minimale :
1
Multiples de :
1
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
40,70 $
USD
Quantité
Prix Internet
1
$40.70
5
$37.88
25
$35.26
50
$34.19
150+
$32.56
Product Variant Information section