text.skipToContent text.skipToNavigation

Référence fabricant

XR17V258IV-F

XR17V258 Series 8 Mbps 3.3V 66 MHz PCI BUS Octal UART W/Power Management Support

Nom du fabricant: MaxLinear
Emballage standard:
Product Variant Information section
Code de date: 1710
Product Specification Section
Caractéristiques techniques
Attributes Table
Data Rate: 8Mbps
No of Functions / Channels: 8
Interface Circuit Type: PCI
Supply Voltage-Nom: 3V to 3.6V
Supply Current: 4mA
Power Dissipation: 0.5W
Clock Frequency-Max: 64MHz
Operating Temperature: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Style d'emballage :  LQFP-144
Méthode de montage : Surface Mount
Fonctionnalités et applications

The XR17V2581 (V258) is a single chip 8-channel 66MHz PCI (Peripheral Component Interconnect) UART (Universal Asynchronous Receiver and Transmitter) solution, optimized for higher performance and lower power. The V258 device with its fifth generation register set is designed to meet the high bandwidth and power management requirements for multi-serial communication ports for system administration and management. The 32-bit 66MHz PCI interface is compliant with PCI 3.0 and PCI power management revision 1.1 specifications. The device provides an upgrade path for Exar’s 33MHz 5V and Universal PCI UART family of products in a 144-pin LQFP package.

The V258 consists of eight independent UART channels, each with set of configuration and enhanced registers, 64 bytes of Transmit (TX) and Receive (RX) FIFOs, and a fractional Baud Rate Generator (BRG). A global interrupt source register provides a complete interrupt status indication for all 8-channels to speed up interrupt parsing. The V258 device operates at 33/66MHz and features fully programmable TX and RX FIFO level triggers, automatic hardware and software flow control, and automatic RS-485 half duplex direction control output for software and hardware design simplification.

Note: 1 Covered by U.S. Patents #5,649,122 and #5,949,787

Features

  • High performance 32-bit 66MHz PCI UART
  • PCI 3.0 compliance
  • PCI power management rev. 1.1 compliance
  • EEPROM interface for PCI configuration
  • 3.3V supply with 5V tolerant non-PCI (serial) inputs
  • Data read/write burst operation
  • Global interrupt register for all eight UART channels
  • Up to 8 Mbps serial data rate
  • Eight multi-purpose inputs/outputs
  • A 16-bit general purpose timer/counter
  • Sleep mode with wake-up Indicator
  • Eight independent UART channels controlled with
    • 16C550 compatible register Set
    • 64-byte TX and RX FIFOs with level counters and programmable trigger levels
    • Fractional baud rate generator
    • Automatic RTS/CTS or DTR/DSR hardware flow control with programmable hysteresis
    • Automatic Xon/Xoff software flow control
    • RS-485 half duplex direction control output with selectable turn-around delay
    • Infrared (IrDA 1.0) data encoder/decoder
    • Programmable data rate with prescaler
  • Pb-Free, RoHS Compliant Versions Offered
Pricing Section
Stock:
60
Commande minimale :
1
Multiples de :
1
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
39,79 $
USD
Quantité
Prix Internet
1
$39.79
5
$37.04
25
$34.47
50
$33.43
150+
$31.83
Product Variant Information section