text.skipToContent text.skipToNavigation

Référence fabricant

XR28V384IM48-F

XR28V384 Series 3.3 V Dual LPC UART w/ 128 BYTE FIFO - TQFP-48

Nom du fabricant: MaxLinear
Emballage standard:
Product Variant Information section
Code de date: 2001
Product Specification Section
Caractéristiques techniques
Attributes Table
Data Rate: 3Mbps
No of Functions / Channels: 4
Interface Circuit Type: LPC
Supply Voltage-Nom: 2.97V to 3.63V
Supply Current: 17mA
Power Dissipation: 0.5W
Clock Frequency-Max: 48MHz
Operating Temperature: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Style d'emballage :  TQFP-48
Méthode de montage : Surface Mount
Pricing Section
Stock:
0
Commande minimale :
1
Multiples de :
1
Sur commande :Order inventroy details
250
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
6,45 $
USD
Quantité
Prix Internet
1
$6.45
20
$5.46
75
$5.08
250
$4.75
1 000+
$4.40
Product Variant Information section