text.skipToContent text.skipToNavigation

Référence fabricant

XR88C681CJ-F

XR88C681 Series 5 V 1 Mbps Surface Mount CMOS Dual Channel UART - PLCC-44

Nom du fabricant: MaxLinear
Emballage standard:
Product Variant Information section
Code de date: 1703
Product Specification Section
Caractéristiques techniques
Attributes Table
Data Rate: 1Mbps
No of Functions / Channels: 2
Interface Circuit Type: Parallel
Supply Voltage-Nom: 4.75V to 5.25V
Supply Current: 6mA
Clock Frequency-Max: 16MHz
Operating Temperature: 0°C to 70°C
Storage Temperature Range: -65°C to +150°C
Style d'emballage :  PLCC-44
Méthode de montage : Surface Mount
Pricing Section
Stock:
0
Commande minimale :
1
Multiples de :
1
Sur commande :Order inventroy details
189
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
7,28 $
USD
Quantité
Prix Internet
1
$7.28
20
$5.76
75
$5.20
250
$4.73
1 000+
$4.25
Product Variant Information section