text.skipToContent text.skipToNavigation

Référence fabricant

CY7C68013A-128AXI

CY7C68 Series 16 kb RAM EZ-USB FX2LP™ USB Microcontroller - TQFP-128

Modèle ECAD:
Nom du fabricant: Cypress
Emballage standard:
Product Variant Information section
Code de date: 2113
Product Specification Section
Cypress CY7C68013A-128AXI - Caractéristiques techniques
Attributes Table
Data Rate: 12Mbps
No of Channels: 1
Supply Voltage: 3V to 3.6V
Operating Temp Range: -40°C to +85°C
Style d'emballage :  TQFP-128
Méthode de montage : Surface Mount
$Fonctionnalités et applications

The CY7C68013A-128AXI  is a low power version of the EZ-USB FX2™ (CY7C68013), which is a highly integrated, low power USB 2.0 microcontroller

By integrating the USB 2.0 transceiver, serial interface engine (SIE),enhanced 8051 microcontroller, and a programmable peripheral interface in a single chip,Cypress has created a cost effective solution that provides superior time-to-market advantages with low power to enable bus powered applications

The ingenious architecture of FX2LP results in data transfer rates of over 53 Mbytes per second, the maximum allowable USB 2.0 bandwidth, while still using a low cost 8051 microcontroller in a package as small as a 56 VFBGA (5 mm x 5 mm). Because it incorporates the USB 2.0 transceiver, the FX2LP is more economical, providing a smaller footprint solution

Features:

  • Single chip integrated USB 2.0 transceiver, smart SIE, and enhanced 8051 microprocessor
  • Fit, form, and function compatible with the FX2
  • Ultra low power: ICC No more than 85 mA in any mode
  • Software: 8051 code runs from:
  • Four programmable BULK, INTERRUPT, and
  • Additional programmable (BULK/INTERRUPT) 64-byte endpoint
  • 8-bit or 16-bit external data interface
  • Smart media standard ECC generation
  • GPIF (general programmable interface)
  • Integrated, industry standard enhanced 8051
  • Vectored USB interrupts and GPIF/FIFO interrupts
  • Separate data buffers for the setup and data portions of aCONTROL transfer
  • Integrated I2C controller, runs at 100 or 400 kHz
  • Four integrated FIFOs

Applications:

  • Portable video recorder
  • MPEG/TV conversion
  • DSL modems
  • ATA interface
  • Memory card readers
  • Legacy conversion devices
  • Cameras
  • Scanners
  • Wireless LAN
  • MP3 players
  • Networking

View the CY7C68 Series of 8 bit microcontroller

Pricing Section
Stock globale:
288
États-Unis:
288
Sur commande :Order inventroy details
288
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
1
Multiples de :
1
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
21,72 $
USD
Quantité
Prix Internet
1
$21.72
3
$21.43
5
$21.29
20
$20.93
30+
$20.69
Product Variant Information section