text.skipToContent text.skipToNavigation

Référence fabricant

CY7C68013A-56BAXC

CY7C68 Series 16 kb RAM EZ-USB FX2LP™ USB Microcontroller - VFBGA-56

Modèle ECAD:
Nom du fabricant: Cypress
Emballage standard:
Product Variant Information section
Code de date: 2119
Product Specification Section
Cypress CY7C68013A-56BAXC - Caractéristiques techniques
Attributes Table
Data Rate: 12Mbps
No of Channels: 1
Supply Voltage: 3V to 3.6V
Operating Temp Range: 0°C to 70°C
Style d'emballage :  VFBGA-56
Méthode de montage : Surface Mount
$Fonctionnalités et applications

The CY7C68013A-100AXC  is a low power version of the EZ-USB FX2™ (CY7C68013), which is a highly integrated, low power USB 2.0 microcontroller.

By integrating the USB 2.0 transceiver, serial interface engine (SIE),enhanced 8051 microcontroller, and a programmable peripheral interface in a single chip,Cypress has created a cost effective solution that provides superior time-to-market advantages with low power to enable bus powered applications

The ingenious architecture of FX2LP results in data transfer rates of over 53 Mbytes per second, the maximum allowable USB 2.0 bandwidth, while still using a low cost 8051 microcontroller in a package as small as a 56 VFBGA (5 mm x 5 mm). Because it incorporates the USB 2.0 transceiver, the FX2LP is more economical, providing a smaller footprint solution

Features:

  • Single chip integrated USB 2.0 transceiver, smart SIE, and enhanced 8051 microprocessor
  • Fit, form, and function compatible with the FX2
  • Ultra low power: ICC No more than 85 mA in any mode
  • Software: 8051 code runs from:
  • Four programmable BULK, INTERRUPT, and
  • Additional programmable (BULK/INTERRUPT) 64-byteendpoint
  • 8-bit or 16-bit external data interface
  • Smart media standard ECC generation
  • GPIF (general programmable interface)
  • Integrated, industry standard enhanced 8051
  • Vectored USB interrupts and GPIF/FIFO interrupts
  • Separate data buffers for the setup and data portions of aCONTROL transfer
  • Integrated I2C controller, runs at 100 or 400 kHz
  • Four integrated FIFOs

Applications:

  • Portable video recorder
  • MPEG/TV conversion
  • DSL modems
  • ATA interface
  • Memory card readers
  • Legacy conversion devices
  • Cameras
  • Scanners
  • Wireless LAN
  • MP3 players
  • Networking

View the CY7C68 Series of 8 bit microcontroller

Pricing Section
Stock globale:
825
États-Unis:
825
Sur commande :Order inventroy details
2 450
Stock d'usine :Stock d'usine :
0
Délai d'usine :
38 Semaines
Commande minimale :
490
Multiples de :
2450
Total 
4 924,50 $
USD
Quantité
Prix Internet
490+
$10.05
Product Variant Information section