text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock : 0

Sur commande : 0
Stock d'usine :Stock d'usine : 0
Délai d'usine : N/A
Commande minimale : 2 500
Multiples de : 2 500
Quantité Prix Internet
2 500+ $11.25
Total :

28 125,00 $

USD
Attributs
Attributes Table
Data Rate 480Mbps
No of Channels 1
Supply Voltage 1.71V to 3.6V
Operating Temp Range -40°C to +85°C
Interface/Version 2.0
Storage Temperature Range -65°C to +150°C
Interface Type I2C
No of Pins 56
Supply Current 32mA
Frequency 48MHz
Moisture Sensitivity Level 3