text.skipToContent text.skipToNavigation

Référence fabricant

FSUSB30MUX

FSUSB30 Series DPDT 4.3 V 480 Mbps SMT Hi Speed USB 2.0 Switch - MSOP-10

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Code de date: 2203
Product Specification Section
onsemi FSUSB30MUX - Caractéristiques techniques
Attributes Table
Data Rate: 480Mbps
No of Channels: 2
Supply Voltage: 3V to 4.3V
Operating Temp Range: -40°C to +85°C
Style d'emballage :  MSOP-10
Méthode de montage : Surface Mount
$Fonctionnalités et applications

A switch is used to connect and disconnect electric circuits at will. Switches cover a wide range of types, from subminiature up to industrial plant switching megawatts of power on high voltage supply and distribution lines.

In applications where multiple switching options are required , mechanical switches have long been replaced by electronic switching devices which can be automated and intelligently controlled.

A switch can also be referred to as a "gate" In the philosophy of logic, operational arguments are represented as logic gates. The use of electronic gates to function as a system of logical gates is the fundamental basis for the computer.

The FSUSB30 is a low-power, two-port, high-speed USB 2.0 switch. Configured as a double-pole double-throw (DPDT) switch, it is optimized for switching between two high-speed (480Mbps) sources or a Hi-Speed and Full-Speed (12Mbps) source.

The FSUSB30 is compatible with the requirements of USB2.0 and features an extremely low on capacitance (CON) of 3.7pF. The wide bandwidth of this device (720MHz), exceeds the bandwidth needed to pass the third harmonic, resulting in signals with minimum edge and phase distortion. Superior channel-to-channel crosstalk minimizes interference.

The FSUSB30 contains special circuitry on the D+/D- pins which allows the device to withstand an overvoltage condition when powered off. This device is also designed to minimize current consumption even when the control voltage applied to the S pin, is lower than the supply voltage (VCC).

This feature is especially valuable to ultra-portable applications such as cell phones, allowing for direct interface with the general purpose I/Os of the baseband processor. Other applications include switching and connector sharing in portable cell phones, PDAs, digital cameras, printers, and notebook computers. 

The FSUSB30MUX is available in a 10-Lead MSOP Package

Pricing Section
Stock globale:
4 000
États-Unis:
4 000
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
6 Semaines
Commande minimale :
4000
Multiples de :
4000
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
1 160,00 $
USD
Quantité
Prix Internet
4 000
$0.29
8 000
$0.285
12 000
$0.28
16 000
$0.28
20 000+
$0.27