text.skipToContent text.skipToNavigation

Référence fabricant

MAX3421EEHJ+T

MAX3421E Series 3 to 3.6 V 15 mA USB Peripheral/Host Controller - TQFP-32

Nom du fabricant: Maxim Integrated
Emballage standard:
Product Variant Information section
Code de date: 2007
Product Specification Section
Caractéristiques techniques
Attributes Table
Data Rate: 12Mbps
No of Channels: 1
Supply Voltage: 3V to 3.6V
Operating Temp Range: -40°C to +85°C
Interface/Version: 2.0
Storage Temperature Range: -65°C to +150°C
Interface Type: SPI
No of Pins: 32
Supply Current: 45mA
Frequency: 48MHz
Power Dissipation: 1.05W
Moisture Sensitivity Level: 1
Style d'emballage :  TQFP-32
Méthode de montage : Surface Mount
Pricing Section
Stock:
0
Commande minimale :
2 500
Multiples de :
2 500
Sur commande :Order inventroy details
10 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
16 Semaines
Total 
12 475,00 $
USD
Quantité
Prix Internet
2 500+
$4.99
Product Variant Information section