text.skipToContent text.skipToNavigation

Référence fabricant

MAX3421EETJ+T

MAX3421E Series 3.6V SPI 4 Channel Single Port USB - TQFN-32

Nom du fabricant: Maxim Integrated
Emballage standard:
Product Variant Information section
Code de date: 1928
Product Specification Section
Caractéristiques techniques
Attributes Table
Data Rate: 12Mbps
No of Channels: 1
Supply Voltage: 3V to 3.6V
Operating Temp Range: -40°C to +85°C
Interface/Version: 2.0
Storage Temperature Range: -65°C to +150°C
Interface Type: SPI
No of Pins: 32
Supply Current: 45mA
Frequency: 12MHz
Power Dissipation: 1.702W
Moisture Sensitivity Level: 1
Style d'emballage :  TQFN-32
Méthode de montage : Surface Mount
Pricing Section
Stock:
0
Commande minimale :
2 500
Multiples de :
2 500
Sur commande :Order inventroy details
2 500
Stock d'usine :Stock d'usine :
0
Délai d'usine :
6 Semaines
Total 
11 475,00 $
USD
Quantité
Prix Internet
2 500+
$4.59
Product Variant Information section