text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock : 2 500

Sur commande : 0
Stock d'usine :Stock d'usine : 70 000
Délai d'usine : 6 Semaines
Commande minimale : 2 500
Multiples de : 2 500
Quantité Prix Internet
2 500+ $3.18
Total :

7 950,00 $

USD
Attributs
Attributes Table
Data Rate 450Mbps
No of Channels 8
Supply Voltage 3V to 3.6V
Operating Temp Range -40°C to +85°C
Interface/Version 2.0
Storage Temperature Range -65°C to +150°C
Interface Type USB
No of Pins 32
Supply Current 5µA
Power Dissipation 2.76W
Moisture Sensitivity Level 1