text.skipToContent text.skipToNavigation

Référence fabricant

USB1T11AMTCX

USB1T11 Series 3.6 V 12 Mbps SMT Universal Serial Bus Transceiver - TSSOP-14

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Code de date: 1947
Product Specification Section
onsemi USB1T11AMTCX - Caractéristiques techniques
Attributes Table
Data Rate: 12Mbps
Supply Voltage: 3V to 3.6V
Operating Temp Range: -40°C to +85°C
Style d'emballage :  TSSOP-14
Méthode de montage : Surface Mount
$Fonctionnalités et applications
Fairchild Semiconductor is a leading global provider of semiconductor technology that powers the products we use and makes them more energy efficient. Fairchild continues to build on its rich history of innovation to address one of the greatest challenges we face today – reducing wasted energy and improving efficiency in an increasingly power-hungry world.
 
The USB1T11A is a one-chip, generic USB transceiver. It is designed to allow 5.0V or 3.3V programmable and standard logic to interface with the physical layer of the Universal Serial Bus. It is capable of transmitting and receiving serial data at both full-speed (12Mbit/s) and low-speed (1.5Mbit/s) data rates. The input and output signals of the USB1T11A conform with the "Serial Interface Engine". Implementation of the serial interface engine allows designers to make USB-compatible devices with off-the-shelf logic to modify and update the application. 

Features

  • Complies with Universal Serial Bus Specification 1.1
  • Utilizes Digital Inputs and Outputs to Transmit and Receive USB Cable Data
  • Supports 12Mbit/s "Full Speed" and 1.5Mbit/s "Low Speed" Serial Data Transmission
  • Compatible with the VHDL "Serial Interface Engine" from USB Implementers' Forum
  • Supports Single-ended Data Interface
  • Single 3.3V Supply
  • ESD Performance: Human Body Model:
  • > 9.5kV on D-, D+ pins only
  • >4kV on all other pins

The USB1T11AMTCX comes in a 14 pin TSSOP package and is available on a 2500 piece reel.

Pricing Section
Stock globale:
1 142
États-Unis:
1 142
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
6 Semaines
Commande minimale :
1
Multiples de :
1
Total 
1,09 $
USD
Quantité
Prix Internet
1
$1.09
15
$0.975
75
$0.91
250
$0.86
1 250+
$0.79