text.skipToContent text.skipToNavigation

Fournisseur en vedette

Cet article est éligible à une remise de 15% sur le fournisseur phare 

Référence fabricant

USB1T11AMX

USB1T11 Series 3.6 V 12 Mbps SMT Universal Serial Bus Transceiver - SOIC-14

Nom du fabricant: ON Semiconductor
Emballage standard:
Code de date: 1831
Product Specification Section
Caractéristiques techniques
Attributes Table
Data Rate: 12Mbps
Supply Voltage: 3V to 3.6V
Operating Temp Range: -40°C to +85°C
Style d'emballage :  SOIC-14
Méthode de montage : Surface Mount
Fonctionnalités et applications

The USB1T11AMX is a one chip generic USB transceiver, designed to allow 5 V to 3.3 V programmable and standard logic to interface with the physical layer of the universal serial bus.

Features:

  • Compiles with universal serial bus
  • Utilizes digital inputs and outputs to transmit and receive USB cable data
  • Support 12 Mbit/s Full speed and 1.5 Mbit/s Low speed serial data transmission
  • Compatible with the VHDL serial interface engine from USB implement forum
  • Support single-ended data interface
  • Single 3.3 V supply
  • ESD performance: Human Body model
    • >9.5 KV on D-,D+ pins only
    • >4KV on all other pins

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Consumer Appliances
Pricing Section
Stock:
2 500
Commande minimale :
2 500
Multiples de :
2 500
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
950,00 $
USD
Quantité
Prix Internet
2 500+
$0.38