text.skipToContent text.skipToNavigation

Référence fabricant

ANT-868-CW-HWR-SMA

HWR Series 868 MHz 1/2-Wave Dipole Whip Antenna w/ RP-SMA

Modèle ECAD:
Nom du fabricant: Linx Technologies
Emballage standard:
Product Variant Information section
Code de date: 2229
Product Specification Section
Linx Technologies ANT-868-CW-HWR-SMA - Caractéristiques techniques
Attributes Table
Operating Frequency: 853MHz to 883MHz
Gain: -2.3dBi
VSWR: 2
$Fonctionnalités et applications

The ANT-868-CW-HWR-SMA is a Part of HWR Series 868 MHz 1/2-Wave Dipole Whip Antenna with RP-SMA Connector. It deliver outstanding performance in a rugged and cosmetically attractive package.

The articulating base allows the antenna to tilt 90 degrees and rotate 360 degrees. The antenna's internal counterpoise eliminates external ground plane dependence and maximizes performance.

Features:

  • Internal counterpoise
  • Low cost
  • Tilts and rotates
  • Omni-directional pattern
  • Outstanding VSWR
  • Rugged & damage-resistant
  • Standard SMA or Part 15 compliant RP-SMA connector
  • Custom colors and terminations for volume OEMs
  • Internal O-ring seal on connector

Specifications:

  • Center Freq. 868MHz
  • Recmd. Freq. Range 853-883MHz
  • Wavelength 1/2-wave
  • VSWR <2.0 typ. at center
  • Impedance 50 ohms
  • Connector RP-SMA or SMA
Pricing Section
Stock globale:
98
d’Allemagne (En ligne seulement):
98
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Commande minimale :
1
Multiples de :
1
Total 
13,50 $
USD
Quantité
Prix Internet
1
$13.50
5
$13.35
30
$13.18
100
$13.07
300+
$12.86
Product Variant Information section