text.skipToContent text.skipToNavigation

Référence fabricant

ANT-DB1-RAF-SMA

RAF Dual Band, 2.45/5.3GHz, Tilt / Swivel Antenna, SMA

Modèle ECAD:
Nom du fabricant: Linx Technologies
Emballage standard:
Product Variant Information section
Code de date: 2105
Product Specification Section
Caractéristiques techniques
Attributes Table
Gain: 2.5dBi/4.6dBi
VSWR: 1.9
Fonctionnalités et applications

The ANT-DB1-RAF-SMA is a part of RAF series is a compact, cosmetically attractive, dual-band, 1/2-wave antenna covering the popular 2.45 GHz and emerging 5 GHz bands.

The antenna features a tilt and swivel joint which allows it to be oriented at straight or right angles to the product or conveniently folded for storage and shipment. It attaches using an SMA or FCC Part 15 compliant RP-SMA connector

Features:

  • Tilts and rotates
  • Dual-band (2.45 GHz and 5 GHz)
  • Excellent performance
  • Omnidirectional pattern
  • Very low VSWR
  • Rugged and damage-resistant
  • Standard SMA or Part 15 compliant RP-SMA connector

Specifications:

  • Freq. Range Band 1 2.40 - 2.483 GHz
  • Band 2 5.15 - 5.825 GHz
  • Wavelength 1/2-wave
  • VSWR <1.9 typ. at center
  • Impedance 50 Ω
  • Connector RP-SMA or SMA
Pricing Section
Stock globale:
415
d’Allemagne (En ligne seulement):
415
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
11 Semaines
Commande minimale :
1
Multiples de :
1
Total 
17,08 $
USD
Quantité
Prix Internet
1
$17.08
4
$16.02
20
$14.87
40
$14.40
125+
$13.66
Product Variant Information section