text.skipToContent text.skipToNavigation

Référence fabricant

AGPSF.36C.07.0100C

AGPSF.36C.07.0100C Active GPS L1/L2 Low Profile Stacked Patch Antenna

Modèle ECAD:
Nom du fabricant: Taoglas
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Taoglas AGPSF.36C.07.0100C - Caractéristiques techniques
Attributes Table
Antenna Type: Flat Patch
Operating Frequency: 1.574GHz to 1.2267GHz
Gain: 2.73dB
Supply Voltage: 1.8V to 5V
Operating Temp Range: -40°C to +85°C
Style d'emballage :  Module
Méthode de montage : Surface Mount
Fonctionnalités et applications

The Taoglas AGPSF.36C, with Taoglas Sure Technology, is an active, embedded stacked patch, GPS antenna supporting both L1 and L2 bands.

It is a high performance, economical solution for the highest accuracy centimeter-level tracking applications.

Applications:

  • UAVs and Robotics
  • E-Mobility and E-Scooters
  • Precision Agriculture
  • Navigation
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
100
Multiples de :
100
Total 
4 210,00 $
USD
Quantité
Prix unitaire
100+
$42.10
Product Variant Information section