text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock : 2 500

Sur commande : 0
Stock d'usine :Stock d'usine : 0
Délai d'usine : 6 Semaines
Commande minimale : 2 500
Multiples de : 2 500
Quantité Prix Internet
2 500+ $2.23
Total :

5 575,00 $

USD
Attributs
Attributes Table
Type Downconverter
Operating Frequency 0.4GHz to 2.5GHz
Conversion Gain 7.7dB
Supply Voltage 2.7V to 5.5V
Noise Figure 12.7dB
Supply Current 8.7mA
Power Dissipation 696mW
Operating Temp Range -40°C to +85°C
Storage Temperature Range -65°C to +160°C