text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock : 0

Sur commande : 0
Stock d'usine :Stock d'usine : 0
Délai d'usine : 7 Semaines
Commande minimale : 2 500
Multiples de : 2 500
Quantité Prix Internet
2 500+ $1.29
Total :

3 225,00 $

USD
Attributs
Attributes Table
Operating Frequency 500MHz
Conversion Gain 17dB
Supply Voltage 4.5V
Noise Figure 5dB
Supply Current 2.4mA
Operating Temp Range -40°C to +85°C
Storage Temperature Range -65°C to +150°C