text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock : 2 500

Sur commande :Order inventroy details 2 500
Stock d'usine :Stock d'usine : 0
Délai d'usine : 7 Semaines
Commande minimale : 2 500
Multiples de : 2 500
Quantité Prix Internet
2 500+ $1.92
Total :

4 800,00 $

USD
Attributs
Attributes Table
Type Cellular ASK FSK
Operating Frequency 25MHz
Conversion Gain 39dB
Supply Voltage 9V
Supply Current 3.3mA
Operating Temp Range -40°C to +85°C
Storage Temperature Range -65°C to +150°C
Fonctionnalités et applications

The SA614A is an improved monolithic low-power FM IF system incorporating two limiting intermediate frequency amplifiers, quadrature detector, muting, logarithmic received signal strength indicator, and voltage regulator. The SA614A features higher IF bandwidth (25MHz) and temperature compensated RSSI and limiters permitting higher performance application compared with the SA604. The SA614A is available in a 16-lead dual-in-line plastic and 16-lead SO (surface-mounted miniature) package.

Features:

  • Low power consumption: 3.3mA typical
  • Temperature compensated logarithmic Received Signal Strength Indicator (RSSI) with a dynamic range in excess of 90dB
  • Two audio outputs - muted and unmuted
  • Low external component count; suitable for crystal/ceramic filters
  • Excellent sensitivity: 1.5mV across input pins (0.22mV into 50W matching network) for 12dB SINAD (Signal to Noise and Distortion ratio) at 455kHz
  • SA614A meets cellular radio specifications

Applications:

  • Cellular radio FM IF
  • High performance communications receivers
  • Intermediate frequency amplification and detection up to 25MHz
  • RF level meter
  • Spectrum analyzer
  • Instrumentation
  • FSK and ASK data receivers