text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock : 675

Sur commande : 0
Stock d'usine :Stock d'usine : 0
Délai d'usine : 7 Semaines
Commande minimale : 1
Multiples de : 1
Quantité Prix Internet
1 $4.87
250 $3.52
500 $3.38
750 $3.30
1 500+ $3.17
Total :

4,87 $

USD
Attributs
Attributes Table
Operating Frequency 500MHz
Conversion Gain 11dB
Supply Voltage 2.7V to 5.5V
Noise Figure 12dB
Supply Current 6.5mA
Operating Temp Range -40°C to +85°C
Storage Temperature Range -65°C to +150°C
Fonctionnalités et applications

 

The SA636DK/01,118 is a High Performance Monolithic Mixer FM IF System. It is available in a SSOP20 as well as HVQFN20 package.

Features:

  • Wideband data output (600 kHz minimum)
  • Fast RSSI rise and fall times
  • Low power consumption: 6.5 mA typical at 3 V
  • Mixer input to >500 MHz
  • Mixer conversion power gain of 11 dB at 240 MHz
  • Mixer noise figure of 12 dB at 240 MHz
  • XTAL oscillator effective to 150 MHz (LC oscillator to 1 GHz local oscillator can be injected) 92 dB of IF amp/limiter gain
  • 25 MHz limiter small signal bandwidth
  • Temperature compensated logarithmic Received Signal Strength Indicator (RSSI) with a dynamic range in excess of 90 dB
  • RSSI output internal op amp
  • Internal op amps with rail-to-rail outputs
  • Low external component count; suitable for crystal/ceramic/LC filters
  • Excellent sensitivity: 0.54 μV into 50 Ω matching network for 12 dB SINAD for 1 kHz tone with RF at 240 MHz and IF at 10.7 MHz
  • SD hardened
  • 10.7 MHz filter matching (330 Ω)
  • Power-down mode (ICC = 200 μA)

Applications:

  • DECT (Digital European Cordless Telephone)
  • Digital cordless telephones
  • Digital cellular telephones
  • Portable high performance communications receivers
  • Single conversion VHF/UHF receivers
  • SK and ASK data receivers
  • Wireless LANs

View the SA636 series of High Performance Mixers