text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock : 5 000

Sur commande :Order inventroy details 5 000
Stock d'usine :Stock d'usine : 0
Délai d'usine : N/A
Commande minimale : 5 000
Multiples de : 5 000
Quantité Prix Internet
5 000+ $2.19
Total :

10 950,00 $

USD
Attributs
Attributes Table
Frequency Range 300MHz to 930MHz
Data Rate 100kbps
Supply Current 7.5mA
Supply Voltage 2.1V to 5.5V
Sensitivity -114dBm
Gain 18dB
Operating Temp Range -40°C to +125°C
Storage Temperature Range -55°C to +150°C
No of Terminals 32
Moisture Sensitivity Level 3