text.skipToContent text.skipToNavigation

Référence fabricant

BGA6589,135

BGA6589 Series 4.5 V 0 to 3 GHz MMIC Wideband Medium Power Amplifier - SOT-89

Nom du fabricant: NXP
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Caractéristiques techniques
Attributes Table
Style d'emballage :  SOT-89 (SC-62)
Méthode de montage : Surface Mount
Fonctionnalités et applications

The BGA6589 Series 0.9 GHz 480 mW MMIC Wideband Medium Power Amplifier Silicon Monolithic Microwave Integrated Circuit (MMIC) wideband medium power amplifier with internal matching circuit

Features:

  • Broadband 50 Ω gain block
  • Single supply voltage

Applications:

  • Broadband medium power gain blocks
  • Cellular, PCS and CDPD
  • IF/RF buffer amplifier
  • Wireless data SONET 

View the BGA6x series of wide band power amplifier

Pricing Section
Stock:
0
Commande minimale :
4 000
Multiples de :
4 000
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Total 
2 940,00 $
USD
Quantité
Prix Internet
4 000+
$0.735
Product Variant Information section