text.skipToContent text.skipToNavigation

Référence fabricant

B1010SP0-2-R

B1010SP0 Series 3.6 V 2.4 GHz 8 dBm Integrated Transceiver Module

Nom du fabricant: CEL
Emballage standard:
Product Variant Information section
Code de date: 2008
Product Specification Section
Caractéristiques techniques
Attributes Table
Data Rate: 1Mbps
Range: 50m to 100m
Max Power Consumption: 54mA
Certified: Yes
Sensitivity: -94dBm
Frequency Range: 2.48GHz to 2.402GHz
Supply Voltage: 1.8V to 3.6V
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +85°C
No of Terminals: 33
Moisture Sensitivity Level: 3
Dimension: 23.9 x 16.6 x 4.2 mm
Méthode de montage : Surface Mount
Pricing Section
Stock:
0
Commande minimale :
600
Multiples de :
600
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
4 908,00 $
USD
Quantité
Prix Internet
600+
$8.18
Product Variant Information section