Manufacturer Part #
NINA-B400-00B
NINA-B40 Series 3.6 V Stand-alone Bluetooth 5.1 Low Energy Module
| | |||||||||||
| | |||||||||||
| Mfr. Name: | u-blox | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2519 | ||||||||||
Product Specification Section
u-blox NINA-B400-00B - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
u-blox NINA-B400-00B - Technical Attributes
Attributes Table
| Data Rate: | 2Mbps |
| Max Power Consumption: | 4.6mA |
| Certified: | Yes |
| Sensitivity: | -103dBm |
| Frequency Range: | 2.4GHz |
| Supply Voltage: | 1.7V to 3.6V |
| Supply Current: | 4.8A to 14.8A |
| Operating Temp Range: | -40°C to +105°C |
| Mounting Method: | Surface Mount |
Features & Applications
Stand-alone Bluetooth 5.1 low energy modules
Pricing Section
Global Stock:
540
USA:
540
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$9.85
5
$9.05
30
$8.16
100
$7.56
250+
$7.10
Product Variant Information section
Available Packaging
Package Qty:
500 per
Mounting Method:
Surface Mount