
Référence fabricant
MTR-H5-B09
MultiConnect rCell 100 HSPA+ Cellular Router (Global)
| |||||||||||
Nom du fabricant: | MultiTech | ||||||||||
Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :1 par Box | ||||||||||
Code de date: |
Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
MultiTech announces updated firmware for the MultiConnect� rCell 100 Series cellular router devices. The purpose of this Software Release Notice is to alert customers that updated code is available for evaluation and to provide customers important information on this new release. New mPower Version: mPower MTR 5.3.X
MultiTech announces an immediate change in status from Active to Near-End-of-Life (NEOL) for the the products listed in thos notice.Last Time Buy: March 1, 2021 (or while supplies last) Last Ship Date/End-of-Life (EOL): September 1, 2021 MTR models are encryption items. U.S. Export Administration Regulations have special restrictions on the export of encryption items; please refer to these regulations. Any export of commodities, technology, or software must be exported from the United States in accordance with the Export Administration Regulations. Export or diversion contrary to U.S. law is prohibited.
MultiTech announces updated firmware versions for MultiConnect� rCell 100 Series cellular router devices. The purpose of this Software Release Notice is to alert customers that updated code is available for evaluation and to provide customers important information on this new release. New mPower Version: mPower MTR 5.2
MultiTech announces new firmware for the MultiConnect� rCell (MTR-xx) Cellular Routers. The purpose of this Product Change Notification is to: 1. Alert customers that updated code is available for evaluation 2. Provide customers important information on the model numbers impacted and the schedule for final release New firmware version: MTR 5.1.4 Schedule:The latest version of mPower� Edge Intelligence firmware for MTR-xx LTE Category 3, 3G-HSPA+, and 3G-HSPA models is available for customer evaluation and final release.
MultiConnect� rCell 100 Series Cellular Router - New Firmware Available mPower Edge IntelligenceThe purpose of this Product Change Notification is to: 1. Alert customers that updated code is available for evaluation 2. Provide customers important information the models numbers impacted and the schedule for final release New firmware version: MTR 5.1.1
Cycle de vie du produit:
Caractéristiques techniques
Module: | Boxed Modem/Router/Gateway |
Protocol: | 802.11 b/g/n, Bluetooth, HSPA+ |
Interface Type: | Serial |
Data Rate: | 21Mbps |
Supply Voltage: | 7V to 32V |
Approved Carriers: | AT&T/Rogers/Telstra/T-Mobile |
Operating Temp Range: | -40°C to +85°C |
Emballages disponibles
Qté d'emballage(s) :
1 par Box