text.skipToContent text.skipToNavigation

Référence fabricant

MC7430-1102477

LTE FB 3G HSPA+ GNSS APAC

Nom du fabricant: Sierra Wireless
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Caractéristiques techniques
Attributes Table
Module: Socket Modem/SOM
Protocol: 4G LTE CAT 6, 2G/3G FALLBACK
Form Factor: PCIe mini Card
Interface Type: USB
Sensitivity: -160dBm
Satellite: BeiDou/Galileo/GLONASS/GPS
Data Rate: 300Mbps
Output Power: 23dBm
Supply Voltage: 3.6V to 3.135V
Coverage: APAC
Approved Carriers: Docomo/KDDI/Softbank/Telstra
Operating Temp Range: -40°C to +85°C
Pricing Section
Stock:
0
Commande minimale :
5
Multiples de :
1
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
735,00 $
USD
Quantité
Prix Internet
1+
$147.00
Product Variant Information section