text.skipToContent text.skipToNavigation

Référence fabricant

WP7603-1103194

WP7603 GPS Q-M2M.

Nom du fabricant: Sierra Wireless
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Caractéristiques techniques
Attributes Table
Module: Socket Modem/SOM
Protocol: 4G LTE CAT 4, 2G/3G FALLBACK
Form Factor: LGA
Interface Type: I2C/UART/USB
Sensitivity: -160dBm
Satellite: BeiDou/Galileo/GLONASS/GPS
Data Rate: 150Mbps
Output Power: 23dBm
Supply Voltage: 3.4V to 4.3V
Coverage: America
Approved Carriers: AT&T/T-Mobile
Operating Temp Range: -40°C to +85°C
Méthode de montage : Surface Mount
Pricing Section
Stock:
0
Commande minimale :
5
Multiples de :
5
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Total 
249,55 $
USD
Quantité
Prix Internet
5
$49.91
15
$45.98
25
$45.28
50
$44.34
100+
$43.42
Product Variant Information section