text.skipToContent text.skipToNavigation

Référence fabricant

IX61G-B-10P

IX Series 10 Position B Key Vertical Right Angle Surface Mount Male Plug

Modèle ECAD:
Nom du fabricant: Hirose Electric
Emballage standard:
Code de date: 1906
Product Specification Section
Caractéristiques techniques
Attributes Table
Méthode de montage : Surface Mount
Fonctionnalités et applications

Hirose supplies a rugged I/O connector which combines a small, robust design with high-speed datatransmission capabilities. Intended for use in industrial automation and manufacturing environments, the IX series combines high-speed performance and a compact design with high reliability and design flexibility.

APPLICATIONS
• Factory automation controllers
• Industrial robotics
• Programmable logic controllers
• Security systems
• Servo amplifiers
• Servers

FEATURES
• Rated current:
 – 0.5A on all pins
 – 1A on any two pins
 – 2A on pin numbers 1 and 8 only
• 30V AC maximum voltage
• Operating-temperature range: -40°C to 80°C

Pricing Section
Stock globale:
0
États-Unis:
0
Sur commande :Order inventroy details
6 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
14 Semaines
Commande minimale :
400
Multiples de :
400
Total 
1 208,00 $
USD
Quantité
Prix Internet
400
$3.02
800+
$2.55