text.skipToContent text.skipToNavigation

Référence fabricant

ANT-2.4-WRT-MON-UFL

WRT Series 2.4 GHz 1/4-Wave 50 Ohm Monopole Antenna w/ U.FL-MHF

Nom du fabricant: Linx Technologies
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Caractéristiques techniques
Attributes Table
Operating Frequency: 2.4GHz to 2.5GHz
Gain: 0.8dBi
VSWR: 1.9
Fonctionnalités et applications
The ANT-2.4-WRT-MON-UFL is a Part of WRT-MON Series 2.4 GHz 1/4-Wave 50 Ohm Monopole Antenna with RP-SMA Connector.It is compact and tamper-resistant.

It's great for applications like wireless vending machines,traffic equipment and power equipment where space is limited and security is important.

Features:

  • Compact
  • Tamper-resistant
  • Low cost
  • Indoor / outdoor

Specifications:

  • Center Freq. 2.45GHz
  • Recommended Oper. Freq. 2.4 - 2.5GHz
  • Wavelength 1/4-wave
  • VSWR <1.9 typ. at center
  • Impedance 50 ohmsConnector RP-SMA, SMA or U.FL/MHF
  • Cable RG-174 RP-SMA & SMA
  • 1.32mm for U.FL
Pricing Section
Stock:
0
Commande minimale :
100
Multiples de :
50
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
1 336,00 $
USD
Quantité
Prix Internet
50+
$13.36
Product Variant Information section