text.skipToContent text.skipToNavigation

Référence fabricant

BGM1013,115

BGM1013 Series 6 V 2.2 GHz Surface Mount Low Noise Amplifier - SOT-363

Nom du fabricant: NXP
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Caractéristiques techniques
Attributes Table
Supply Voltage: 5V to 6V
Supply Current: 33mA
P1dB: 13dBm
Noise Figure: 4.7dB
Gain: 36.2dB
Frequency Range: 0GHz to 2.2GHz
Power Dissipation: 200mW
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 6
Dimension: 2.2 x 1.35 x 1 mm
Pricing Section
Stock:
0
Commande minimale :
6 000
Multiples de :
3 000
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Total 
792,00 $
USD
Quantité
Prix Internet
3 000
$0.133
6 000
$0.132
9 000
$0.131
15 000
$0.13
30 000+
$0.129
Product Variant Information section