text.skipToContent text.skipToNavigation

Référence fabricant

BGU7032,115

BGU7032 Series 5.25 V 1 GHz Wideband Low-Noise Amplifier with Bypass - SOT-363

Nom du fabricant: NXP
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Caractéristiques techniques
Attributes Table
Supply Voltage: 5V
Supply Current: 43µA
Noise Figure: 4.5dB
Gain: 10dB
Frequency Range: 1GHz
Style d'emballage :  SOT-363 (SC-70-6, SC-88)
Méthode de montage : Surface Mount
Fonctionnalités et applications

The BGU7032,115 is part of BGU7032 Series with a wideband amplifier with bypass mode. It is designed specifically for high linearity, low-noise applications over a frequency range of 40 MHz to 1 GHz.

It is especially suited to Set-Top Box applications. Available in SOT363-6 Package.

Features:

  • Internally biased
  • Programmable between Gp = 10 dB and bypass
  • lat gain between 40 MHz and 1 GHz
  • Noise figure of 4.5 dB
  • High linearity with an IP3O of 29 dBm
  • 75 O input and output impedance
  • ower-down during bypass mode
  • Bypass mode current consumption < 5 mA
  • ESD protection > 2 kV Human Body Model (HBM) on all pins

Application:

  • Terrestrial and cable Set-Top Boxes (STB)
  • Silicon and “Can” tuners
  • Personal and Digital Video Recorders (PVR and DVR)
  • Home networking and in-house signal distribution

View the Complete Series of BGU7032 Wideband Amplifier

Pricing Section
Stock:
0
Commande minimale :
6 000
Multiples de :
3 000
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
13 Semaines
Total 
1 104,00 $
USD
Quantité
Prix Internet
3 000
$0.186
6 000
$0.184
9 000
$0.183
12 000+
$0.182
Product Variant Information section