text.skipToContent text.skipToNavigation

Référence fabricant

BGU7033,115

BGU7033 Series 5.25 V 1 GHz Bw Wideband Low-Noise Amplifier w/Bypass - SOT-363

Nom du fabricant: NXP
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Caractéristiques techniques
Attributes Table
Supply Voltage: 4.75V to 5.25V
Supply Current: 5mA
P1dB: 29dBm
Noise Figure: 4.5dB
Frequency Range: 40MHz to 1000MHz
Style d'emballage :  SOT-363 (SC-70-6, SC-88)
Méthode de montage : Surface Mount
Fonctionnalités et applications

The BGU7033,115 is a 1 GHz wideband low-noise amplifier available in a 6-pin SOT363 plastic SMD package.

This device is specially designed for high linearity, low-noise applications over a frequency range of 40 MHz to
1 GHz best suited to set-top box applications.

Features:

  • Internally biased
  • Programmable gain and bypass modes: Gp = 10 dB, Gp = 5 dB and bypass
  • Flat gain between 40 MHz and 1 GHz
  • Noise figure of 4.5 dB
  • High linearity with an IP3O of 29 dBm
  • 75 Ω input and output impedance
  • Power-down during bypass mode
  • Bypass mode current consumption < 5 mA
  • ESD protection > 2 kV Human Body Model (HBM) on all pins

Applications:

  • Terrestrial and cable Set-Top Boxes (STB)
  • Silicon and “Can” tuners
  • Personal and Digital Video Recorders (PVR and DVR)
  • Home networking and in-house signal distribution

 

 

Pricing Section
Stock:
0
Commande minimale :
3 000
Multiples de :
3 000
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
13 Semaines
Total 
750,00 $
USD
Quantité
Prix Internet
3 000
$0.25
6 000
$0.245
9 000+
$0.245
Product Variant Information section