text.skipToContent text.skipToNavigation
Product Specification Section
Caractéristiques techniques
Attributes Table
Méthode de montage : Surface Mount
Fonctionnalités et applications

Y5V Dielectric Ceramic Capacitors

Y5V formulations are for general-purpose use in a limited temperature range. They have a wide temperature characteristic of +22% –82% capacitance change over the operating temperature range of –30°C to +85°C.

These characteristics make Y5V ideal for decoupling applications within limited temperature range.

 

The 0805YG105ZAT2A is a 0805 (2012 metric) package 16 volt Y5V dielectric 1 uF capacitor with a tolerance of -20%, +80%.  The 0805YG105ZAT2A has plated Ni (Nickel) and Sn (Tin) termination and comes in 7 inch reels (for other packaging options see related products).

For detail technical characteristic and performance capabilities see the datasheet.

Pricing Section
Stock:
20 000
Commande minimale :
1
Multiples de :
1
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
0,45 $
USD
Quantité
Prix Internet
1
$0.45
50
$0.23
100
$0.205
500
$0.155
1 500+
$0.129