text.skipToContent text.skipToNavigation

Référence fabricant

ENW-49A01A3EF

PAN9320 Stand Alone 2.4GHz 802.11 b/g/n Embedded WiFi Module w/Chip Antenna

Nom du fabricant: Panasonic
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Caractéristiques techniques
Attributes Table
Module: 802.11 b/g/n
Data Rate: 150Mbps
RF Band: 2.4GHz
Certified: Yes
Sensitivity: -98dBm
Frequency Range: 2.4GHz to 2.484GHz
Supply Voltage: 3V to 3.6V
Supply Current: 430mA
Operating Temp Range: -30°C to +70°C
Storage Temperature Range: -40°C to +85°C
No of Terminals: 76
Dimension: 29 x 13.5 x 2.66 mm
Méthode de montage : Surface Mount
Pricing Section
Stock:
0
Commande minimale :
1 000
Multiples de :
500
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Total 
17 320,00 $
USD
Quantité
Prix Internet
1 000+
$17.32
Product Variant Information section