text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock : 19

Sur commande : 0
Stock d'usine :Stock d'usine : 0
Délai d'usine : N/A
Commande minimale : 1
Multiples de : 1
Quantité Prix Internet
1 $21.33
25 $16.59
50 $15.72
100 $14.89
250+ $13.86
Total :

42,66 $

USD
Attributs
Attributes Table
Module 802.11 a/b/g/n
Data Rate 150Mbps
RF Band 2.4GHz/5GHz
Certified Yes
Sensitivity -98dBm
Frequency Range 2.4GHz to 5.925GHz
Supply Voltage 1.8V to 4V
Supply Current 950mA
Operating Temp Range -30°C to +85°C
Storage Temperature Range -55°C to +125°C
No of Terminals 53
Moisture Sensitivity Level 3
Dimension 17.5 x 10 x 2.55 mm