text.skipToContent text.skipToNavigation

Référence fabricant

SX-ULPAN-2401-SP

SX-ULPAN: 3.3 V Dual-Band 802.11n Wi-Fi Module (Sample Pack)

Nom du fabricant: Silex Technology
Emballage standard:
Product Variant Information section
Code de date: 1938
Product Specification Section
Caractéristiques techniques
Attributes Table
Module: 802.11 a/b/g/n
Data Rate: 150Mbps
RF Band: 2.4GHz/5GHz
Certified: Yes
Sensitivity: -90dBm
Supply Voltage: 3.14V to 3.46V
Supply Current: 270mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +105°C
No of Terminals: 56
Moisture Sensitivity Level: 3
Dimension: 20 x 15 x 2.2 mm
Méthode de montage : Surface Mount
Pricing Section
Stock:
40
Commande minimale :
1
Multiples de :
1
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
25,16 $
USD
Quantité
Prix Internet
1
$25.16
4
$23.42
15
$21.88
30
$21.11
75+
$20.13
Product Variant Information section