text.skipToContent text.skipToNavigation

Référence fabricant

WIZFI360-CON

2.4 GHz 3.6 V 72.2 Mbps Low Cost Low-Power Consumption 802.11b/g/n WiFi Module

Nom du fabricant: u-blox
Emballage standard:
Product Variant Information section
Code de date: 1939
Product Specification Section
Caractéristiques techniques
Attributes Table
Module: 802.11 a/b/g/n
Data Rate: 72.2Mbps
Certified: Yes
Sensitivity: -95dBm
Frequency Range: 2.4GHz to 2.5GHz
Supply Voltage: 3V to 3.6V
Operating Temp Range: -40°C to +85°C
Méthode de montage : Surface Mount
Fonctionnalités et applications

WIZnet’s WizFi360 is a complete Wi-Fi® networking module with a built-in microcontroller core, for use in IoT devices and industrial applications.

APPLICATIONS
• IoT devices
• Air/water purifiers
• Smart devices
• Industrial systems

FEATURES
• Firmware may be upgraded over-the-air or via UART interface
• Station, SoftAP and SoftAP+Station operating modes
• Supports AirKiss with app
• WPA-PSK or WPA2-PSK encryption
• Operating-temperature range: -40°C to 85°C

Pricing Section
Stock:
50
Commande minimale :
50
Multiples de :
50
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
121,00 $
USD
Quantité
Prix Internet
50
$2.42
250+
$2.40
Product Variant Information section