text.skipToContent text.skipToNavigation
Product Specification Section
Caractéristiques techniques
Attributes Table
Type: Transceiver IC
Data Rate-Max: 300kbps
Output Power: 20dBm
Interface Type: SPI
Frequency: 137MHz to 1020MHz
Supply Voltage: 1.7V to 3.7V
Sensitivity: -148dBm
Modulation: FSK/GFSK/GMSK/MSK/OOK
Operating System Supported: Embedded
Operating Temp Range: -40°C to +85°C
Style d'emballage :  QFN-28
Méthode de montage : Surface Mount
Pricing Section
Stock:
0
Commande minimale :
3 000
Multiples de :
3 000
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Total 
12 240,00 $
USD
Quantité
Prix Internet
3 000+
$4.08