text.skipToContent text.skipToNavigation

Référence fabricant

MFRC52202HN1,115

MFRC522 Series 3.6 V 27.12 MHz Read Surface Mount RFID - HVQFN-32

Nom du fabricant: NXP
Emballage standard:
Product Variant Information section
Code de date: 2007
Product Specification Section
Caractéristiques techniques
Attributes Table
Type: Read
Clock Frequency-Max: 27.12MHz
Range: 50mm
Supply Current: 9mA
Supply Voltage: 2.5V to 3.6V
Frequency Range: 13.56MHz
Power Dissipation: 200mW
Operating Temp Range: -25°C to +85°C
No of Terminals: 32
Moisture Sensitivity Level: 1
Dimension: 5.1 x 5.1 x 0.95 mm
Style d'emballage :  HVQFN-32
Méthode de montage : Surface Mount
Pricing Section
Stock:
1 500
Commande minimale :
1 500
Multiples de :
1 500
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Total 
3 960,00 $
USD
Quantité
Prix Internet
1 500+
$2.64
Product Variant Information section