text.skipToContent text.skipToNavigation
Diodes Incorporated

 

Diodes Incorporated AP33772S I2C Interface USB PD3.1 EPR Sink Controller

Targeted for DC power request and control for flexible Type-C Connector-equipped Devices (TCDs)

The AP33772S from Diodes Incorporated is a highly integrated USB Type-C® PD3.1 sink controller designed to support Extended Power Range (EPR) / Adjustable Voltage Supply (AVS) up to 28V and Standard Power Range (SPR) / Programmable Power Supply (PPS) up to 21V. This versatile device is ideal for managing DC power requests in Type-C Connector-equipped Devices (TCDs) featuring an embedded host MCU and I2C interface.

With an I2C-controlled setup, the AP33772S enables the host MCU to establish the desired power profile—including programmable voltage and current settings—while implementing safety thresholds such as overtemperature protection (OTP) and overcurrent protection (OCP). The device also streamlines USB Power Delivery (PD) negotiation, ensuring efficient communication through its I2C interface and interrupt mechanism.

Engineered on a high-voltage process, the AP33772S provides short protection for CC1/CC2 pins up to 34V, safeguarding against potential electrical faults. Additionally, its smart firmware delivers comprehensive safety protections, including overvoltage (OVP), undervoltage (UVP), overcurrent (OCP), overtemperature (OTP), and moisture detection for Type-C connectors. External thermal de-rating and overtemperature protection are also supported via an NTC resistor.

To further enhance usability, the AP33772S includes an LED indicator to display PD power negotiation results and a FLIP pin to detect cable plug orientation.

Features

  • USB PD3.1 v1.6 Certified with TID: 10062
  • Operating Voltage Range of VCC: 3V to 31V
  • Support PD3.1 EPR/AVS Up to 28V and SPR/PPS Up to 21V
  • Support OVP with Hard Reset and Auto Restart
  • Support UVP, OCP and OTP with Output Latch Off
  • Support OTP and Thermal De-Rating through NTC Resistor
  • Support OTP through Internal Junction Temperature Detection
  • VBUS Short Protection on CC1/CC2 Pins Up to 34V
  • I2C Commands for External MCU Monitoring, Control and Parameter Programming

 

  • Dedicated Pins for CC Flip Indication and Interrupt Request
  • Support Moisture Detection of the Type-C Connector
  • LED Indication for Different Negotiation Results
  • Driver for Output Enable N-MOS Switch
  • Support Dead Battery Function
  • Support Legacy Type-A Charger with Type-A to Type-C Cable
  • Totally Lead-Free & Fully RoHS Compliant (Notes 1 & 2)
  • Halogen and Antimony Free. “Green” Device (Note 3)

Applications

  • USB Type-C connector-equipped battery-powered devices
  • USB Type-C connector-equipped DC-power input devices

 

  • USB PD3.1 testers