text.skipToContent text.skipToNavigation

 

 

Integrated Device Technology

 

Leveraging more than 20 years of industry expertise, IDT provides advanced sensing technologies that enable our customers to build best-in-class sensor solutions.

With a broad portfolio of environmental and automotive sensor ICs, IDT delivers unique, differentiated sensor solutions - such as SensorShare™ technology which connects IDT's array of environmental sensor solutions with a central hub designed to measure, monitor and sense smart home and industrial end applications.
 

Sensor Portfolios and Tools

Sensor Product Description
FS2012, FS10xx Flow Sensors Liquid or gas mass flow sensor modules with calibrated or uncalibrated output options
SGAS70x Gas Sensors Hydrogen, organic chemical and flammable gas detection sensors
HS300x Relative Humidity Sensors High-performance relative humidity and temperature sensors with ±1.5% to ±3.8%RH accuracy options
ZMID520x Position Sensors Contactless inductive position sensors with rotary, linear, and arc motion module options
ZSC310x SSCs Resistive and capacitive Sensor Signal Conditioner ICs with multiple output options
ZSC31x/41x Automotive SSCs AEC-Q100 Sensor Signal Conditioner ICs
ZMID5201STKIT Inductive position sensing starter kit with arc, rotary, and linear modules

 

New Product Introduction

 

Sensor Product Description
ZMOD4410 Gas Sensor Digital air quality sensor platform
SDAWIR03 SensorShare™ wireless flow rate, humidity and temperature sensing development kit

 

 

FTM NA SideNav SubscribeTile EN
FTM NA NovDec2018 SideNav Download
Featured Products