text.skipToContent text.skipToNavigation

 

 

AVX

 

Ethertronics, an AVX group company, provides a wide-ranging antenna supply service to OEMs, from design concept to volume production.

AVX’s Ethertronics off-the-shelf, ready-to-use RF antennas are compact, high-performance devices, and are available in multiple form factors to meet the requirements of all common signaling protocols and frequencies. AVX antennas are also available in custom configurations using a wide variety of materials to ease antenna integration and maximize performance.

AVX passive antennas establish benchmarks for speed, range, efficiency and reliability across various applications, from mobile phones to Wi Fi® routers to IoT devices. AVX has supplied billions of antennas to leading wireless handset and device manufacturers worldwide.

Benefits of AVX Antennas
  • Shorter time to market
  • Better performance and isolation with patented Isolated Magnetic Dipole™ technology
  • Tuning capabilities for performance optimization
  • Embedded on-board, embedded off-board and external standard antenna options available for all main frequencies
  • Sample kits, evaluation boards, datasheets, application notes, and DXF files available
  • Testing services provided
Applications
  • Automotive
  • Mobile phones
  • M2M communications
  • Wearable devices and headsets
  • Smart grid devices
  • Laptop computers and tablets
  • Point-of-sale terminals
  • Smart metering and home automation
  • Healthcare equipment
  • Navigation equipment and tracking devices
  • Radar equipment
Bands

Broadband LTE

Wi-Fi®

ISM

GNSS

Protocols LTE CAT-M, NB-IoT
Sigfox, LoRa®, Cellular
LPWA, RPMA
Bluetooth®,
ZigBee®, WLAN
6LoWPAN
LoRa®, Z-Wave
Sigfox
GPS, GLONASS
Beidou, Galileo
L-Band
Frequencies 670MHz to 960MHz
1710MHz to 2700MHz
2.4GHz, 5GHz 868MHz, 915MHz
970MHz
1575MHz,
1560MHz to 1606MHz

 

FTM NA SideNav SubscribeTile EN
FTM NA Issue8-2019 SideNav Download