text.skipToContent text.skipToNavigation

 

 

Hirose Electric

 

  • Nominal mated height of 1.9 or 2.3mm, 2.4mm (Max. 2.0 or 2.4mm, 2.5mm)
  • Small mounting area
  • Light weight
  • Supports high frequency up to 6GHz
  • Automatic board placement
  • Plugs are terminated with ultra-fine coaxial (fluorinated resin insulated) cable
  • Simple connector mating/unmating
  • Verification of the fully mated condition
  • Halogen-free*(Receptacle.plug(HF type))
    *As defined by IEC61249-2-21

 

FTM NA SideNav SubscribeTile EN
FTM NA Issue8-2019 SideNav Download