text.skipToContent text.skipToNavigation

 

 

Triad Magnetics

 

Look no further than Triad Magnetics for high-performance magnetics solutions.

Our design kits will help you speed your next design project from prototype to production faster.

Order them today, and go to work tomorrow!


Current Sense Transformers
Triad Magnetics – Current SenseTransformers

CST206K KIT: Contains 6 parts, 1 each of 6 common values

  • ET VuSec REF 20kHz: 2000 – 6000
  • Turns Count: 100 – 300
  • Min. Inductance: 14.0 – 130.0mH
  • Max DCR: 0.580 – 12.40Ω
  • Pri. Amps: 70.0 – 110.0RMS


CST306K KIT: Contains 6 parts, 1 each of 6 common values

  • ET VuSec REF 20kHz: 500 – 2000
  • Turns Count: 50 – 200CT
  • Min. Inductance: 3.5 – 55.0mH
  • Max DCR: 0.340 – 3.75Ω
  • Pri. Amps: 25.0 – 35.0RMS

Gate Drive Transformers
Triad Magnetics – Gate Drive Transformers

GDE25K KIT: Contains 6 parts, 1 each of 6 common values

  • Max DCR 1-2: 0.350 – 0.875Ω
  • Max DCR Gate: 0.350 – 1.75Ω
  • Min ET Product: 540 – 840VuSec
  • Max Leakage: 2.5 – 3.5μH
  • Min Inductance: 0.680 – 1.5mH
  • Turns Ratio: 1:1 – 1:1.5:1.5

Filter/Storage Magnetics
Triad Magnetics – Filter/Storage Magnetics

FITK KIT: Contains 30 parts, 1 each of 30 common values

  • Min Induct (No Bias): 8.06 – 253.0μH
  • Min Induct (At Bias): 4.80 – 153.0μH
  • Rated DC Amps: 2.8 – 9.7A
  • Max DCR: 11.0 – 139.0mΩ

Rod Core Inductors
Triad Magnetics – Rod Core Inductors

FIRCHK KIT: Contains 6 parts, 1 each of 6 common values

  • ±15% Inductance: 2.54 – 7.22μH
  • DC Rated Current: 4.80 – 11.6A
  • Max DCR: 5.50 – 26.10Ω


RCK KIT: Each kit contains 11 parts, 1 each of 11 common values

  • ±10% Inductance: 75.0 μH – 5.6mH
  • DC Rated Current: 0.250A – 2.50A
  • Max DCR: 0.070 – 6.10Ω

Common Mode Inductors
Triad Magnetics – Common Mode Inductors

CME2425K KIT: Contains 9 parts, 1 each of 9 common values

  • Inductance Min.: 1.05 – 67.5mH
  • Amps R.M.S.: 0.40 – 2.5A
  • Max DC Resist: 0.050 – 2.020Ω
  • Min Leakage: 9.0 – 360μH


CME375K KIT: Contains 9 parts, 1 each of 9 common values

  • Inductance Min.: 4.4 – 176.1mH
  • Amps R.M.S.: 0.870 – 5.5A
  • Max DC Resist: 0.049Ω – 1.98Ω
  • Min Leakage: 45.0μH – 1.8mH

Common Mode Toroidal Inductors
Triad Magnetics – Common Mode Toroidal Inductors

CMT8100K KIT: Contains 21 parts, 1 each of 21 common values

  • L(mH) Min. @ 1kHz: 1.0 – 50.0mH
  • I(A) Max.: 1.7 – 20.0A
  • Max DCR: 0.006 – 0.173Ω
Triad Magnetics – Common Mode Toroidal Inductors

CMT908K KIT: Contains 8 parts, 1 each of 8 common values

  • Inductance Min.: 2.0 – 16.0mH
  • Amps R.M.S.: 2.60 – 7.50A
  • Max DC Resist: 0.020 – 0.160Ω
  • Min. Leakage: 25.0 – 180.0μH

CMF Common/Differential Mode Chokes
Triad Magnetics – CMF Common/Differential Mode Chokes

CMF16K KIT: Contains 21 parts, 3 each of 7 common values

  • Rated Voltage: 300VAC
  • Creepage and Clearance: >3mm
  • Rated Current: 0.45A – 1.6A
  • Inductance: 10 – 100.0μH
  • Operating Temperature: -40°C to 105°C
  • Induct Tol: 50%/-30% @ 20°C


CMF23HK & CMF23VK KITS: Each kit contains 14 parts, 2 each of 7 common values

  • Rated Voltage: 300VAC
  • Creepage and Clearance: >3mm
  • Rated Current: 0.7A to 2.3A
  • Inductance: 10 – 100.0μH
  • Operating Temperature: -40°C to 105°C
  • Induct Tol: +50%/-30% @ 20°C

 

FTM NA SideNav SubscribeTile EN
FTM NA Issue7-2019 SideNav Download