text.skipToContent text.skipToNavigation

 

 

METZ CONNECT

 

METZ CONNECT’s M12 X-code field-installable plug is suitable for use in Ethernet networks supporting a data rate of up to 10Gbit/s. It is a Category 6A plug in accordance with the ISO/IEC 11801 standard.

The plug, which has the part number MNF881A315-0001, is particularly suitable for industrial applications because of its high mechanical and electrical stability, and its robust, zinc die-cast housing. No special tools are required for installation of this IP67-rated plug, and when plugged in it resists contamination by dirt and humidity.

The M12 X-code plug conforms to the specifications of the IEEE 802.3af and 802.3at power-over-Ethernet standards. It is suitable for use in PROFINET networks, and complies with the DIN EN 50155 and DIN EN 45545-2 standards for electronics equipment used in railway rolling stock.

Features
  • Compatible with four-pair 22 to 26 AWG cable
  • Vibration- and shock-proof
  • Minimum 100 mating cycles
  • 360º shielding concept
  • Easy to assemble
  • Re-usable
Applications
  • Industrial equipment
  • Transportation

The MNF881A315-0001 requires no special tools for installation

 

FTM NA SideNav SubscribeTile EN
FTM NA Issue5-2019 SideNav Download