text.skipToContent text.skipToNavigation

 

 

ON Semiconductor

ON Semiconductor NTHL019N65S3H N-channel Power MOSFET

650V MOSFET offers low loss and superior switching performance

ON Semiconductor’s NTHL019N65S3H N-channel power MOSFET is a member of the SUPERFET® III family of high-voltage superjunction transistors. Like other SUPERFET III MOSFET FAST series products, the 650V NTHL019N65S3H helps designers to realize smaller and more efficient power-system designs.

The SUPERFET III MOSFETs use charge balance technology to give very low on-resistance and to lower gate charge. The NTHL019N65S3H’s on-resistance is 15mΩ, and gate charge is 282nC. Combining these values, the MOSFET has an excellent figure-of-merit, resulting in low conduction losses and superior switching performance. It can also withstand extreme dv/dt rates.

The NTHL019N65S3H is supplied in a TO-247 package.

NTHL019N65S3H Features

  • 75A maximum current rating
  • 2,495pF effective output capacitance
  • 100% avalanche tested
  • 1.1Ω internal gate resistance

NTHL019N65S3H Applications

  • Telecoms power supplies
  • Server power supplies
  • Electric vehicle chargers
  • Solar inverters
  • Uninterruptible power supplies