text.skipToContent text.skipToNavigation

 

 

TE Connectivity

TE Connectivity (TE) is expanding its Buchanan portfolio with new push-in clamp termination PCB connectors which enable tool-less insertion of ferruled and unferruled wires.

This reduces the labor time in installation by as much as 80% compared to the installation of traditional screw-clamp terminations.

The design of the PCB connectors in a 3.5mm or 5.0mm pitch consists of two-piece plug connectors with straight and right-angled shrouded headers. The wide range of options for pitch and number of positions gives considerable design flexibility.

TE’s Buchanan clamp connectors are intended for use in high-density signal and power applications. The maintenance-free push-in clamp technology gives higher reliability and longer uptime in manufacturing process equipment and control devices.

Products with Buchanan push-in clamp technology are also suitable for use in harsh environments.

Features
  • 2 to 16 poles
  • Solid or stranded wire
  • Operating-temperature range: -40°C to 105°C
  • >2,000MΩ insulation resistance
  • UL recognized
Applications
  • Servo/inverter drives
  • Industrial controls
  • Programmable logic controllers
  • Safety controls and modules
  • Power-supply units
  • Heating, ventilation and air-conditioning units

TE push-in PCB connectors: 3.5mm or 5.0mm pitch