REA102M1HBK-1625PS Surge REA Series 50 V 1000 uF 16 x 25 mm LS=7.5mm Aluminum Electrolytic Capacitor | | 242 039 | N/A | 1723 | Bag |
---|
CMPPAC310V103K10S5 Surge CMPP Series 310 V 0.01 uf ±10% LS=10 mm Radial X2 Suppression Capacitor | - 1: $0.0732
- 6 000: $0.0659
- 9 000: $0.0593
- 12 000: $0.0533
- 15 000: $0.048
| 203 990 | N/A | 1826 | Bag |
---|
VEC470M0JTR-0505S Surge VE Series 6.3 V 47 uF 85 °C Ø 5 x 5.3 mm SMT Aluminum Electrolytic Cap Min : 1 000 Mult. de : 1 000 | | 128 000 | N/A | 1844 | Reel |
---|
| | 93 000 | N/A | 1910 | Bag |
---|
HBW680M1JTR-1010S Surge HBW Series 63 V 68 uF 125°C 10x10 mm SMT Hybrid Aluminum Polymer Cap | | 64 000 | N/A | 1918 | Reel |
---|
1SV3401 Surge 1SV3401 Series 35 V 200 mW SMT Silicon Epitaxial Planar Diode - SOT-23-3 Min : 3 000 Mult. de : 3 000 | | 57 000 | N/A | 1912 | Reel |
---|
C241J222J20A21A Surge C24 Series 63 V 2200 pF ±5% LS=5 mm Radial Metallized Polyester Film Capacitor Min : 2 000 Mult. de : 2 000 | | 56 000 | N/A | 1846 | Ammo Pack |
---|
CMPPAC310V104K10S5 Surge CMPPAC Series 310 V 0.1 uF ±10% 13 x 11 x5.5mm LS=10mm X2 Suppression Capacitor Min : 1 000 Mult. de : 1 000 | - 1 000: $0.0701
- 3 000: $0.0627
- 5 000: $0.0622
- 10 000: $0.0616
- 20 000: $0.061
| 48 000 | N/A | 1841 | Bag |
---|
REA222M1VBKF-1820PS Surge REA Series 35 V 2200 uF 85°C Ø18x20mm Radial Aluminum Electrolytic Capacitor | | 29 400 | N/A | 1932 | Bag |
---|
1N4148W Surge 1N4148W Series 2 A 100 V 400 mW Surface Mount Fast Switching Diode - SOD-123 Min : 3 000 Mult. de : 3 000 | | 24 000 | N/A | 1931 | Reel |
---|
50CAE47NT-V Surge CAE-NT Series 50 V 47 uF 16.3 x 7.7 mm SMT Aluminum Electrolytic Capacitor Min : 1 000 Mult. de : 1 000 | | 22 000 | N/A | 1848 | Reel |
---|
16CAE10S-V Surge CAE-S Series 10 uF 16 V 85°C SMT Cylindrical Aluminum Electrolytic Capacitor | - 1: $0.0473
- 100: $0.0355
- 250: $0.0335
- 500: $0.0321
- 1 000: $0.0308
| 19 980 | N/A | 1719 | Cut Tape |
---|
RGA101M1E-0611 Surge RGA Series 100 uF 25 V Radial Aluminum Electrolytic Capacitor | | 15 995 | N/A | 1928 | Bag |
---|
Min : 7 500 Mult. de : 7 500 | | 15 000 | N/A | 1911 | Reel |
---|
SMAJ13A Surge TVS Uni-Direction 400W 2-Pin DO-214AC Min : 7 500 Mult. de : 7 500 | - 7 500: $0.0532
- 15 000: $0.0468
- 22 500: $0.0465
- 30 000: $0.0463
| 15 000 | N/A | 1925 | Reel |
---|
25CAE330AX-V Surge CAE-AX Series 330 uF 25 V SMT Cylindrical Aluminum Electrolytic Capacitor | | 10 500 | N/A | 1909 | Reel |
---|
VZH101M1VTR-0810S Surge VZH Series 35 V 100 uF Ø8 x 10 mm 105°C SMT Aluminum Electrolytic Capacitor | - 500: $0.101
- 1 500: $0.085
- 2 500: $0.084
- 7 500: $0.082
- 12 500: $0.081
| 10 000 | N/A | 1844 | Bulk |
---|
25CAE47HCV Surge CAE-HC Series 25 V 47 uF 105°C 6.3 x 5.4 mm SMT Aluminum Electrolytic Cap Min : 1 000 Mult. de : 1 000 | | 8 000 | N/A | 1936 | Reel |
---|
VEJ220M1JTR-0607S Surge VEJ series 63 V 22 uF ±20 % 105°C Ø6.3x7.7mm SMT Aluminum Electrolytic Capacitor Min : 1 000 Mult. de : 1 000 | - 1 000: $0.0538
- 3 000: $0.0482
- 5 000: $0.0479
- 15 000: $0.0472
- 25 000: $0.0468
| 6 000 | N/A | 1931 | Reel |
---|
CMPPAC310V105K27.5S5 Surge CMPP Series 310 V 1.0 uF ±10 % LS=27.5 mm 31x17x8 mm X2 Suppression Capacitor | - 1: $0.33
- 2 000: $0.27
- 3 000: $0.265
- 4 000: $0.265
| 5 000 | N/A | 1925 | Bag |
---|
Min : 1 000 Mult. de : 1 000 | - 1 000: $0.081
- 3 000: $0.071
- 6 000: $0.0657
- 10 000: $0.0637
| 5 000 | N/A | 1842 | Bag |
---|
VZT220M1HTR-0506S Surge VZT Series 50 V 22 uF 105°C 5 x 5.8 mm SMT Aluminum Electrolytic Capacitor Min : 1 000 Mult. de : 1 000 | - 1 000: $0.235
- 3 000: $0.146
- 4 000: $0.143
- 10 000: $0.135
- 15 000: $0.132
| 5 000 | N/A | 1633 | Reel |
---|
VZT680M1ETR-0506S Surge VZT Series 25 V 68 uF 105°C 5 x 5.8 mm SMT Aluminum Electrolytic Capacitor Min : 1 000 Mult. de : 1 000 | - 1 000: $0.285
- 2 000: $0.181
- 4 000: $0.173
- 5 000: $0.171
- 15 000: $0.16
| 5 000 | N/A | 1633 | Reel |
---|
RLA471M1CSA-1012 Surge RLA Series 16 V 470 µF 10 x 12.5 mm LS=5 mm Radial Electrolytic Capacitor | | 5 000 | N/A | 1814 | Ammo Pack |
---|
SMAJ60CA Surge Diode TVS Single Bi-Dir 60V 400W 2-Pin SMA T/R | - 1: $0.102
- 250: $0.0755
- 750: $0.0711
- 1 500: $0.0685
- 2 500: $0.0666
| 4 600 | N/A | 1933 | Cut Tape |
---|