High-capacity UFS memory ICs provide low-power storage for embedded computing devices

Kingston

Kingston UFS memory products have a small board footprint and low profile

Kingston’s Universal Flash Storage (UFS) is an ideal storage solution for applications that require high performance and low power in a single integrated package. The small form factor and low power consumption of Kingston UFS devices make them ideal for embedded and mobile applications.

 

UFS is an open standard developed by the Joint Electronic Device Engineering Council (JEDEC). Compliance with this standard ensures compatibility with many host processors.

 

The Kingston UFS products integrate non-volatile NAND Flash memory with a UFS controller. The advanced UFS controller provides all the algorithms necessary to reliably manage the NAND Flash memory while fully implementing UFS functionality and features.

 

 

Part Number

Memory Capacity

Interface Version

Package Dimensions (mm)

UFS64G-TX17

64 Gbytes

UFS 3.1

11.5 x 13 x 0.8

UFS128-TX17

128 Gbytes

UFS 3.1

11.5 x 13 x 1.0

UFS256-TX17

256 Gbytes

UFS 3.1

11.5 x 13 x 1.1

UFS32G-TXA7

32 Gbytes

UFS 2.1

11.5 x 13 x 0.85

UFS64G-TXA7

64 Gbytes

UFS 2.1

11.5 x 13 x 0.85

Features

  • Operating-temperature range: -25°C to 85°C

Applications

  • Smartphones
  • Tablet computers
  • PCs
  • Chromebooks
  • Virtual reality/augmented reality devices
  • High-definition video, surveillance
    and conferencing systems
Kingston UFS Storage Device

Related Articles

Vishay — SiC45x microBUCK® Synchronous Buck Regulators
05 January 2023
SiC45x microBUCK® Regulators by Vishay offer higher power density and faster transient response compared...
Read More
Power Integrations — InnoSwitch3 Offline Power Converters
05 January 2023
Power Integrations InnoSwitch3 offline switcher ICs make for a substantial increase in power and efficiency...
Read More
STMicroelectronics — STWINB SensorTile Kit
05 January 2023
The STWINB SensorTile kit from STMicroelectronics is a reference design platform for a wireless sensor...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region